SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C199L-15ZC

DigiKey Part Number
2156-CY7C199L-15ZC-ND
Manufacturer
Manufacturer Product Number
CY7C199L-15ZC
Description
IC SRAM 256KBIT PAR 28TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Bulk
Access Time
15 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-TSOP I
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:280
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1761,44483 €254,29 €
Unit Price without VAT:1,44483 €
Unit Price with VAT:1,74824 €