Direct

SN74LS465DW | |
|---|---|
DigiKey Part Number | SN74LS465DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS465DW |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
EDA/CAD Models | SN74LS465DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 2.6mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS541DWR | Texas Instruments | 1.078 | 296-3716-1-ND | 1,12000 € | Direct |


