SRAM - Asynchronous Memory IC 16Mbit Parallel 8 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1061BV33-8ZC

DigiKey Part Number
2156-CY7C1061BV33-8ZC-ND
Manufacturer
Manufacturer Product Number
CY7C1061BV33-8ZC
Description
IC SRAM 16MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 8 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
8ns
Packaging
Bulk
Access Time
8 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
1M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:14
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
833,61375 €268,91 €
Unit Price without VAT:33,61375 €
Unit Price with VAT:40,67264 €