
CY7C1041BV33-20VCT | |
|---|---|
DigiKey Part Number | 2156-CY7C1041BV33-20VCT-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041BV33-20VCT |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Bulk | Access Time 20 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,36845 € | 253,37 € |
| Unit Price without VAT: | 4,36845 € |
|---|---|
| Unit Price with VAT: | 5,28582 € |

