SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1011CV33-12ZXC

DigiKey Part Number
2156-CY7C1011CV33-12ZXC-ND
Manufacturer
Manufacturer Product Number
CY7C1011CV33-12ZXC
Description
IC SRAM 2MBIT PARALLEL 32TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 32-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Bulk
Access Time
12 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-TSOP II
Memory Size
Base Product Number
Memory Organization
128K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 696
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:696
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1152,20974 €254,12 €
Unit Price without VAT:2,20974 €
Unit Price with VAT:2,67379 €