
CY7C1011CV33-10ZSXA | |
|---|---|
DigiKey Part Number | 2156-CY7C1011CV33-10ZSXA-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1011CV33-10ZSXA |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1011CV33-10ZSXA Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tube | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 16 |
| Tube: | 1438 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,17024 € | 252,98 € |
| Unit Price without VAT: | 6,17024 € |
|---|---|
| Unit Price with VAT: | 7,46599 € |

