
CY7C09289V-9ACKJ | |
|---|---|
DigiKey Part Number | 2156-CY7C09289V-9ACKJ-ND |
Manufacturer | |
Manufacturer Product Number | CY7C09289V-9ACKJ |
Description | IC SRAM 1MBIT PAR 67MHZ 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 1Mbit Parallel 67 MHz 9 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 67 MHz |
Packaging Bulk | Access Time 9 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Bulk: | 520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 64,21000 € | 256,84 € |
| Unit Price without VAT: | 64,21000 € |
|---|---|
| Unit Price with VAT: | 77,69410 € |

