Parametric Equivalent
Parametric Equivalent
Similar

ADS7816EB/250 | |
|---|---|
DigiKey Part Number | ADS7816EBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7816EB/250 |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7816EB/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,12916 € | 1.282,29 € |
| 500 | 4,98764 € | 2.493,82 € |
| 750 | 4,91677 € | 3.687,58 € |
| 1.250 | 4,83822 € | 6.047,77 € |
| 1.750 | 4,79233 € | 8.386,58 € |
| Unit Price without VAT: | 5,12916 € |
|---|---|
| Unit Price with VAT: | 6,20628 € |



