
CY74FCT373ATSOC | |
|---|---|
DigiKey Part Number | 296-33231-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT373ATSOC |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT373ATSOC Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47960 € | 47,96 € |
| 250 | 0,44860 € | 112,15 € |
| 500 | 0,42996 € | 214,98 € |
| 1.000 | 0,41460 € | 414,60 € |
| 2.500 | 0,39838 € | 995,95 € |
| 5.000 | 0,38861 € | 1.943,05 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

