Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2541TSOC

DigiKey Part Number
296-CY74FCT2541TSOC-ND
Manufacturer
Manufacturer Product Number
CY74FCT2541TSOC
Description
IC BUFF 4.75V/5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2541TSOC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 11.211 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72800 €7,28 €
250,65800 €16,45 €
1000,58150 €58,15 €
2500,54504 €136,26 €
5000,52308 €261,54 €
1.0000,50500 €505,00 €
2.5000,48592 €1.214,80 €
5.0000,47442 €2.372,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,21000 €

Other Suppliers on DigiKey

11.211In Stock
Ships from Rochester Electronics, LLC