Similar

CY74FCT2245ATSOC | |
|---|---|
DigiKey Part Number | 296-CY74FCT2245ATSOC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2245ATSOC |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2245ATSOC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT245ATSOG | Renesas Electronics Corporation | 662 | 800-1617-5-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,81920 € | 20,48 € |
| 100 | 0,72720 € | 72,72 € |
| 250 | 0,68308 € | 170,77 € |
| 500 | 0,65650 € | 328,25 € |
| 1.000 | 0,63465 € | 634,65 € |
| 2.500 | 0,61158 € | 1.528,95 € |
| 5.000 | 0,59766 € | 2.988,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |


