
CY62256VNLL-70ZIT | |
|---|---|
DigiKey Part Number | 2156-CY62256VNLL-70ZIT-ND |
Manufacturer | |
Manufacturer Product Number | CY62256VNLL-70ZIT |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP I |
Memory Size | Base Product Number |
| Bulk: | 861 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,95187 € | 254,15 € |
| Unit Price without VAT: | 0,95187 € |
|---|---|
| Unit Price with VAT: | 1,15176 € |

