
CY62157DV30LL-70BVXI | |
|---|---|
DigiKey Part Number | 2156-CY62157DV30LL-70BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62157DV30LL-70BVXI |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 70 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
| Bulk: | 3057 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,83324 € | 252,83 € |
| Unit Price without VAT: | 6,83324 € |
|---|---|
| Unit Price with VAT: | 8,26822 € |

