
CY62146ELL-45ZSXA | |
|---|---|
DigiKey Part Number | 2156-CY62146ELL-45ZSXA-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY62146ELL-45ZSXA |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62146ELL-45ZSXA Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tube | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Tube: | 8209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,47912 € | 254,29 € |
| Unit Price without VAT: | 7,47912 € |
|---|---|
| Unit Price with VAT: | 9,04974 € |

