SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 44-TSOP II
44-TSOP II

CY62126EV30LL-55ZSXE

DigiKey Part Number
2156-CY62126EV30LL-55ZSXE-ND
Manufacturer
Manufacturer Product Number
CY62126EV30LL-55ZSXE
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY62126EV30LL-55ZSXE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
64K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
55ns
Packaging
Bulk
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.428
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7428
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
793,22962 €255,14 €
Unit Price without VAT:3,22962 €
Unit Price with VAT:3,90784 €