Similar

DAC7615PB | |
|---|---|
DigiKey Part Number | DAC7615PB-ND |
Manufacturer | |
Manufacturer Product Number | DAC7615PB |
Description | IC DAC 12BIT 16-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7615PB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 16-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7615EB | Texas Instruments | 0 | DAC7615EB-ND | 18,49000 € | Similar |
| DAC8420FPZ | Analog Devices Inc. | 10 | DAC8420FPZ-ND | 115,86000 € | Similar |



