
UC2853ADTR | |
|---|---|
DigiKey Part Number | UC2853ADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2853ADTR |
Description | IC PFC CTR AVER CURR 94KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 56kHz ~ 94kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2853ADTR Models |
Category | Voltage - Supply 12V ~ 40V |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 8-SOIC |
Frequency - Switching 56kHz ~ 94kHz | Base Product Number |
Current - Startup 250 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,43445 € | 6.086,12 € |
| Unit Price without VAT: | 2,43445 € |
|---|---|
| Unit Price with VAT: | 2,94568 € |

