
CY25403SXC-009 | |
|---|---|
DigiKey Part Number | 2156-CY25403SXC-009-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY25403SXC-009 |
Description | IC CLOCK GENERATOR |
Customer Reference | |
Detailed Description | IC 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Cypress Semiconductor Corp | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |
| Tube: | 7219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,74824 € |

