
CY22U1SCALGXI-00 | |
|---|---|
DigiKey Part Number | 2156-CY22U1SCALGXI-00-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY22U1SCALGXI-00 |
Description | IC CLOCK GENERATOR 8QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 8-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | CY22U1SCALGXI-00 Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Series | Frequency - Max 200MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.5V, 3V, 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 8-UFQFN |
Input CMOS, Crystal | Supplier Device Package 8-QFN (1.7x1.7) |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Tray: | 2984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,30603 € |

