
CLC56321MX | |
|---|---|
DigiKey Part Number | 2156-CLC56321MX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC56321MX |
Description | IC BUFFER 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 13 mV |
Mfr | Current - Supply 3.2mA |
Packaging Bulk | Current - Output / Channel 130 mA |
Part Status Active | Voltage - Supply Span (Min) 14 V |
Amplifier Type | Voltage - Supply Span (Max) 14 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 290V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 130 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA |
| Bulk: | 120000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,67627 € |

