PLL Clock Driver IC 220MHz 1 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCVF855PW

DigiKey Part Number
296-21732-5-ND
Manufacturer
Manufacturer Product Number
CDCVF855PW
Description
IC PLL CLOCK DRIVER 28TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PLL Clock Driver IC 220MHz 1 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCVF855PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
SSTL-2
Output
SSTL-2
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Frequency - Max
220MHz
Divider/Multiplier
No/No
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.628 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3002,87187 €861,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87187 €
Unit Price with VAT:3,47496 €

Other Suppliers on DigiKey

3.628In Stock
Ships from Rochester Electronics, LLC