Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC351IDB

DigiKey Part Number
296-15849-5-ND
Manufacturer
Manufacturer Product Number
CDC351IDB
Description
IC CLK BUFFER 1:10 100MHZ 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC351IDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVTTL, TRI-State
Manufacturer
Texas Instruments
Frequency - Max
100 MHz
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-SSOP (0.209", 5.30mm Width)
Ratio - Input:Output
1:10
Supplier Device Package
24-SSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 8.754 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,54000 €15,54 €
1012,35800 €123,58 €
6010,96833 €658,10 €
12010,59267 €1.271,12 €
30010,19587 €3.058,76 €
5409,99013 €5.394,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,54000 €
Unit Price with VAT:18,80340 €

Other Suppliers on DigiKey

8.754In Stock
Ships from Rochester Electronics, LLC