
CDC339DB | |
|---|---|
DigiKey Part Number | 296-6698-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC339DB |
Description | IC CLK BUFFER 1:8 80MHZ 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC339DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | TTL | |
Frequency - Max | 80 MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 10 | 10,14500 € | 101,45 € |
| 70 | 8,89414 € | 622,59 € |
| 140 | 8,58957 € | 1.202,54 € |
| 280 | 8,33896 € | 2.334,91 € |
| 560 | 8,13271 € | 4.554,32 € |
| 1.050 | 7,97743 € | 8.376,30 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,53640 € |

