
CDC318ADL | |
|---|---|
DigiKey Part Number | 296-1383-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC318ADL |
Description | IC CLK BUFFER 1:18 100MHZ 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:18 100 MHz 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC318ADL Models |
Category | Output LVTTL, TTL |
Manufacturer Texas Instruments | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Ratio - Input:Output 1:18 | Supplier Device Package 48-SSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| 10 | 8,34300 € | 83,43 € |
| 25 | 7,77440 € | 194,36 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,85020 € |

