
CD74HCT640M | |
|---|---|
DigiKey Part Number | 296-33163-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT640M |
Description | IC TXRX INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT640M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76300 € | 27,63 € |
| 25 | 2,54160 € | 63,54 € |
| 100 | 2,29850 € | 229,85 € |
| 250 | 2,18260 € | 545,65 € |
| 500 | 2,11274 € | 1.056,37 € |
| 1.000 | 2,05524 € | 2.055,24 € |
| 2.500 | 1,99454 € | 4.986,35 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,41650 € |

