Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT175E

DigiKey Part Number
296-2101-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT175E
Description
IC FF D-TYPE SINGLE 4BIT 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT175E Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Package / Case
16-DIP (0.300", 7.62mm)
Clock Frequency
25 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.889
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,43200 €4,32 €
250,38760 €9,69 €
1000,33900 €33,90 €
2500,31600 €79,00 €
5000,30208 €151,04 €
1.0000,29065 €290,65 €
2.5000,27857 €696,42 €
5.0000,27128 €1.356,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72600 €

Other Suppliers on DigiKey

18.475In Stock
Ships from Rochester Electronics, LLC