
CD74HC75PW | |
|---|---|
DigiKey Part Number | 296-33121-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC75PW |
Description | IC D-TYPE TRANSP 2:2 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC75PW Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 10ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 2:2 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC75PWR | Texas Instruments | 3.851 | 296-28647-1-ND | 0,48000 € | MFR Recommended |
| 74HC75PW,118 | Nexperia USA Inc. | 0 | 1727-6615-1-ND | 0,41000 € | Similar |
| 74HCT14D,653 | Nexperia USA Inc. | 11.183 | 1727-2836-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57000 € | 5,70 € |
| 90 | 0,45611 € | 41,05 € |
| 180 | 0,43244 € | 77,84 € |
| 270 | 0,42059 € | 113,56 € |
| 540 | 0,40324 € | 217,75 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

