CD74HC194PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 24.240
Unit Price: 0,46000 €
Datasheet
Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC194PW

DigiKey Part Number
296-33044-5-ND
Manufacturer
Manufacturer Product Number
CD74HC194PW
Description
IC REG BIDIR PSH PUL 4BT 16TSSOP
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC194PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.600 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21.600In Stock
Ships from Rochester Electronics, LLC