
CD74FCT2652ATQM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT2652ATQM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT2652ATQM |
Description | IC TXRX 4.75V/5.25V 24-QSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-QSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 64mA |
Manufacturer Harris Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 24-QSOP |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90088 € | 255,85 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,09006 € |

