Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC273E

DigiKey Part Number
296-1378-5-ND
Manufacturer
Manufacturer Product Number
CD74AC273E
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74AC273E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
114 MHz
Max Propagation Delay @ V, Max CL
12.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,74000 €1,74 €
201,19550 €23,91 €
401,12200 €44,88 €
1001,04470 €104,47 €
2600,98265 €255,49 €
5000,94882 €474,41 €
1.0000,91913 €919,13 €
2.5000,88779 €2.219,47 €
5.0000,86890 €4.344,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,10540 €

Other Suppliers on DigiKey

416In Stock
Ships from Rochester Electronics, LLC