
CD4522BE | |
|---|---|
DigiKey Part Number | 296-3531-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4522BE |
Description | IC DIVIDER BY N 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 4 Bit Positive, Negative 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4522BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-N | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,61120 € | 15,28 € |
| 100 | 0,53940 € | 53,94 € |
| 250 | 0,50528 € | 126,32 € |
| 500 | 0,48466 € | 242,33 € |
| 1.000 | 0,46770 € | 467,70 € |
| 2.500 | 0,44979 € | 1.124,48 € |
| 5.000 | 0,43899 € | 2.194,95 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |



