MFR Recommended

CD4502BM | |
|---|---|
DigiKey Part Number | 296-25958-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4502BM |
Description | IC BUFF 3V/18V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4502BM Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 3.4mA, 20.4mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4502BM96 | Texas Instruments | 134 | 296-38059-1-ND | 0,56000 € | MFR Recommended |


