
AD8120ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8120ACPZ-R2TR-ND - Tape & Reel (TR) AD8120ACPZ-R2CT-ND - Cut Tape (CT) AD8120ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8120ACPZ-R2 |
Description | IC VIDEO DELAY LINE 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video IC I2C, SPI 32-LFCSP-VQ (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8120ACPZ-R2 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 32-LFCSP-VQ (5x5) |
Applications Professional Video | Base Product Number |
Control Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,29000 € | 48,29 € |
| 10 | 39,75700 € | 397,57 € |
| 25 | 37,62680 € | 940,67 € |
| 100 | 36,98190 € | 3.698,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,16980 € | 8.542,45 € |
| Unit Price without VAT: | 48,29000 € |
|---|---|
| Unit Price with VAT: | 58,43090 € |

