
CD4047BPW | |
|---|---|
DigiKey Part Number | 296-32890-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4047BPW |
Description | IC AMV 1-CIR 80-NS 14-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BPW Models |
Category | Propagation Delay 80 ns |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Astable, Monostable | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 14-TSSOP |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4047BPWR | Texas Instruments | 7.365 | 296-13642-1-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70600 € | 7,06 € |
| 90 | 0,56856 € | 51,17 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

