
CD4047BE | |
|---|---|
DigiKey Part Number | 296-2053-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4047BE |
Description | IC AMV 1-CIR 80-NS 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Astable, Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 80 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48640 € | 12,16 € |
| 100 | 0,42730 € | 42,73 € |
| 250 | 0,39920 € | 99,80 € |
| 500 | 0,38226 € | 191,13 € |
| 1.000 | 0,36830 € | 368,30 € |
| 2.500 | 0,35357 € | 883,92 € |
| 5.000 | 0,34469 € | 1.723,45 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |





