
AD5750ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5750ACPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5750ACPZ-REEL7 |
Description | IC INST AMP 1 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5750ACPZ-REEL7 Models |
Category | Current - Output / Channel 24 mA |
Mfr | Voltage - Supply Span (Min) 24 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 48 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Slew Rate 2V/µs | Supplier Device Package 32-LFCSP-WQ (5x5) |
Current - Supply 5.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,25050 € | 6.375,75 € |
| Unit Price without VAT: | 4,25050 € |
|---|---|
| Unit Price with VAT: | 5,14311 € |

