Bus Switch 5 x 1:1 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTD3384D,118

DigiKey Part Number
2156-CBTD3384D,118-ND
Manufacturer
Manufacturer Product Number
CBTD3384D,118
Description
IC BUS SWITCH 5 X 1:1 24-SO
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-SOIC (0.295", 7.50mm Width)
Type
Bus Switch
Supplier Device Package
24-SO
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.183
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2910,87540 €254,74 €
Unit Price without VAT:0,87540 €
Unit Price with VAT:1,05923 €