
CAT5113YI-01-26645 | |
|---|---|
DigiKey Part Number | 2156-CAT5113YI-01-26645-488-ND |
Manufacturer | |
Manufacturer Product Number | CAT5113YI-01-26645 |
Description | IC DIG POT 1K 8-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-TSSOP |
Datasheet | Datasheet |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer onsemi | Memory Type Non-Volatile |
Packaging Bulk | Voltage - Supply 2.5V ~ 6V |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Taps 100 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 1k | Resistance - Wiper (Ohms) (Typ) 400 |
| Bulk: | 4353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,48089 € |

