Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT1161LI-28-G

DigiKey Part Number
2156-CAT1161LI-28-G-488-ND
Manufacturer
Manufacturer Product Number
CAT1161LI-28-G
Description
CAT1161 - SUPERVISORY CIRCUIT WI
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active High/Active Low
Packaging
Bulk
Reset Timeout
130ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
8-DIP (0.300", 7.62mm)
Number of Voltages Monitored
1
Supplier Device Package
8-PDIP
Voltage - Threshold
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.996
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20996
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2491,02839 €256,07 €
Unit Price without VAT:1,02839 €
Unit Price with VAT:1,24435 €