Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT1027WI-28-G

DigiKey Part Number
2156-CAT1027WI-28-G-488-ND
Manufacturer
Manufacturer Product Number
CAT1027WI-28-G
Description
CAT1027 - DUAL VOLTAGE SUPERVISO
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Series
Reset Timeout
130ms Minimum
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Multi-Voltage Supervisor
Supplier Device Package
8-SOIC
Number of Voltages Monitored
2
Base Product Number
Voltage - Threshold
2.85V, 3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:600
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2161,18134 €255,17 €
Unit Price without VAT:1,18134 €
Unit Price with VAT:1,42942 €