
MSP430F1611IPMR | |
|---|---|
DigiKey Part Number | 296-26188-2-ND - Tape & Reel (TR) 296-26188-1-ND - Cut Tape (CT) 296-26188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1611IPMR |
Description | IC MCU 16BIT 48KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1611IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 € | 21,63 € |
| 10 | 17,38500 € | 173,85 € |
| 25 | 16,32600 € | 408,15 € |
| 100 | 15,16140 € | 1.516,14 € |
| 250 | 14,60640 € | 3.651,60 € |
| 500 | 14,27190 € | 7.135,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,55659 € | 14.556,59 € |
| Unit Price without VAT: | 21,63000 € |
|---|---|
| Unit Price with VAT: | 26,17230 € |

