
BSM300GB120DLCE3256HOSA1 | |
|---|---|
DigiKey Part Number | 2156-BSM300GB120DLCE3256HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM300GB120DLCE3256HOSA1 |
Description | IGBT MOD 1200V 625A 2500W MOD |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1200 V 625 A 2500 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 21 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration 2 Independent | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 625 A | Package / Case Module |
Power - Max 2500 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 300A | Base Product Number |
| Bulk: | 251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,76000 € | 197,76 € |
| Unit Price without VAT: | 197,76000 € |
|---|---|
| Unit Price with VAT: | 239,28960 € |

