
BSM150GB170DN2E3256HDLA1 | |
|---|---|
DigiKey Part Number | 2156-BSM150GB170DN2E3256HDLA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM150GB170DN2E3256HDLA1 |
Description | IGBT MOD 1700V 300A 1250W MOD |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1700 V 300 A 1250 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 300 A | |
Power - Max | 1250 W | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 300 µA | |
Input Capacitance (Cies) @ Vce | 10 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 109,50500 € | 219,01 € |
| Unit Price without VAT: | 109,50500 € |
|---|---|
| Unit Price with VAT: | 132,50105 € |

