
BQ20Z80ADBT-V110 | |
|---|---|
DigiKey Part Number | 296-22554-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z80ADBT-V110 |
Description | IC GAS GAUGE BQ29312A 38-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z80ADBT-V110 Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 38-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,65120 € | 782,56 € |
| Unit Price without VAT: | 15,65120 € |
|---|---|
| Unit Price with VAT: | 18,93795 € |


