
BLF7G27LS-90P,112 | |
|---|---|
DigiKey Part Number | 2156-BLF7G27LS-90P112-ND |
Manufacturer | |
Manufacturer Product Number | BLF7G27LS-90P,112 |
Description | RF MOSFET LDMOS 28V LDMOST |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 720 mA 2.5GHz ~ 2.7GHz 18.5dB 16W LDMOST |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 18A |
Packaging Tube | Current - Test 720 mA |
Part Status Active | Power - Output 16W |
Technology LDMOS | Voltage - Rated 65 V |
Configuration Dual, Common Source | Package / Case SOT-1121B |
Frequency 2.5GHz ~ 2.7GHz | Supplier Device Package LDMOST |
Gain 18.5dB | Base Product Number |
| Tube: | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 62,63750 € | 250,55 € |
| Unit Price without VAT: | 62,63750 € |
|---|---|
| Unit Price with VAT: | 75,79138 € |

