
BAS16 | |
|---|---|
DigiKey Part Number | 2156-BAS16-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BAS16 |
Description | DIODE STANDARD 75V 215MA SC593 |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 1.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-59-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Bulk: | 1732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.732 | 0,14630 € | 253,39 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17702 € |



