
AUIRGSL4062D1 | |
|---|---|
DigiKey Part Number | 2156-AUIRGSL4062D1-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRGSL4062D1 |
Description | IGBT TRENCH 600V 59A TO-262 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 59 A 246 W Through Hole TO-262 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 77 nC |
Packaging Bulk | Td (on/off) @ 25°C 19ns/90ns |
Part Status Active | Test Condition 400V, 24A, 10Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 102 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 59 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 72 A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Vce(on) (Max) @ Vge, Ic 1.77V @ 15V, 24A | Supplier Device Package TO-262 |
Power - Max 246 W | Base Product Number |
Switching Energy 532µJ (on), 311µJ (off) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,55264 € | 255,79 € |
| Unit Price without VAT: | 3,55264 € |
|---|---|
| Unit Price with VAT: | 4,29869 € |

