AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 8KB (8K x 8) FLASH 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY84V-10PU

DigiKey Part Number
2156-ATTINY84V-10PU-ND
Manufacturer
Manufacturer Product Number
ATTINY84V-10PU
Description
IC MCU 8BIT 8KB FLASH 14DIP
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 8KB (8K x 8) FLASH 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Bulk
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
10MHz
Mounting Type
Through Hole
Connectivity
USI
Supplier Device Package
14-PDIP
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Package / Case
14-DIP (0.300", 7.62mm)
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.619
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3619
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,54970 €254,97 €
Unit Price without VAT:2,54970 €
Unit Price with VAT:3,08514 €