BAV70UE6359HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 27.153
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.825
Unit Price: 0,15000 €
Datasheet
Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70UE6359HTMA1

DigiKey Part Number
BAV70UE6359HTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV70UE6359HTMA1
Description
DIODE ARRAY GP 80V 100MA SC74-6
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-74, SOT-457
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
150 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 230.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

230.000In Stock
Ships from Rochester Electronics, LLC