
Category | Connectivity UART/USART |
Mfr | Peripherals POR |
Series | Program Memory Size |
Packaging Bulk | Program Memory Type OTP |
Part Status Active | RAM Size 256 x 8 |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Base Product Number |
| Bulk: | 169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,21571 € | 252,55 € |
| Unit Price without VAT: | 7,21571 € |
|---|---|
| Unit Price with VAT: | 8,73101 € |

